LED Lighting LH502D White, Warm 3000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L5N603YEV5A3

DigiKey Part Number
1510-SPHWH2L5N603YEV5A3TR-ND - Tape & Reel (TR)
1510-SPHWH2L5N603YEV5A3CT-ND - Cut Tape (CT)
1510-SPHWH2L5N603YEV5A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L5N603YEV5A3
Description
LED LH502D WARM WHT 3000K 2020
Customer Reference
Detailed Description
LED Lighting LH502D White, Warm 3000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
3000K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
700lm (660lm ~ 740lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
179 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 894
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.69700$6.97
100$0.51380$51.38
500$0.43236$216.18