Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNK23YZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK23YZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK23YZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Box | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6084lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK25YZT3DC | Samsung Semiconductor, Inc. | 92 | 1510-SPHWHAHDNK25YZT3DC-ND | $9.33000 | Parametric Equivalent |
| CLU046-1212C1-40AL7G4 | Citizen | 0 | 1642-1114-ND | $20.54767 | Parametric Equivalent |
| CLU048-1212C4-403M2K1 | Citizen | 0 | 1642-1356-ND | $30.42000 | Parametric Equivalent |
| CLU048-1212C4-40AL7K3 | Citizen | 0 | 1642-1351-ND | $20.54767 | Parametric Equivalent |
| CMU2239-0000-000N0B0A40E | Cree LED | 0 | 90-CMU2239-0000-000N0B0A40E-ND | $8.16000 | Parametric Equivalent |









