
SPHWHAHDNA25YZU2B2 | |
|---|---|
DigiKey Part Number | 1510-1834-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25YZU2B2 |
Description | LED COB LC003D WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC003D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tray | Current - Max 230mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 451lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |

