Parametric Equivalent
Parametric Equivalent

SPHWHAHDNA25YZQ2D3 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25YZQ2D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25YZQ2D3 |
Description | SPHWHAHDNA25YZQ2D3 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tape & Reel (TR) | Current - Max 230mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 529lm (Typ) | Lens Type Flat |
Current - Test 90mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA25YZQ3D4 | Samsung Semiconductor, Inc. | 485 | 1510-SPHWHAHDNA25YZQ3D4-ND | $1.88000 | Parametric Equivalent |
| CMU1003-R160-000N0H0A57G | Cree LED | 0 | 90-CMU1003-R160-000N0H0A57G-ND | $1.46200 | Parametric Equivalent |


