Image for SPHWH1L5N605YEY3A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH1L5N605YEY3A2

DigiKey Part Number
1510-SPHWH1L5N605YEY3A2TR-ND - Tape & Reel (TR)
1510-SPHWH1L5N605YEY3A2CT-ND - Cut Tape (CT)
1510-SPHWH1L5N605YEY3A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L5N605YEY3A2
Description
LED LH502C WARM WHT 2200K 2020
Customer Reference
Detailed Description
LED Lighting LH502C White, Warm 2200K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
880mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
2200K 3-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
460lm (440lm ~ 480lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
118 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40958$819.16
4,000$0.38937$1,557.48
6,000$0.37901$2,274.06
Manufacturers Standard Package