Image for SPHWH1L5N603YEW5A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH1L5N603YEW5A4

DigiKey Part Number
1510-SPHWH1L5N603YEW5A4TR-ND - Tape & Reel (TR)
1510-SPHWH1L5N603YEW5A4CT-ND - Cut Tape (CT)
1510-SPHWH1L5N603YEW5A4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L5N603YEW5A4
Description
LED LH502C ECO WM WHT 2700K 2020
Customer Reference
Detailed Description
LED Lighting LH502C ECO White, Warm 2700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
880mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
2700K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
650lm (630lm ~ 670lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
166 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24378$487.56
4,000$0.23669$946.76
Manufacturers Standard Package