
SI-B8V222B2HUS | |
|---|---|
DigiKey Part Number | 1510-SI-B8V222B2HUS-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V222B2HUS |
Description | LED MOD H-SER WH LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H-Series Gen4 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 960mA |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 40°C |
Series | Voltage - Forward (Vf) (Typ) 22V |
Packaging Bulk | Lumens/Watt @ Current - Test 185 lm/W |
Part Status Obsolete | Current - Max 3.7A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 1120.00mm L x 18.00mm W |
CCT (K) 3000K | Height 3.70mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 3900lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $13.93900 | $139.39 |

