LED Lighting LM101A White, Warm 3000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP9VT78HPL1VLS06E

DigiKey Part Number
1510-2189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCP9VT78HPL1VLS06E
Description
LED LM101A WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Warm 3000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP9VT78HPL1VLS06E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
41lm (35lm ~ 47lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
94 lm/W
CRI (Color Rendering Index)
90
Current - Max
450mA
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.046" L x 0.046" W (1.18mm x 1.18mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.