
SCP7VT93KEL1VLK36E | |
|---|---|
DigiKey Part Number | 1510-SCP7VT93KEL1VLK36ETR-ND - Tape & Reel (TR) 1510-SCP7VT93KEL1VLK36ECT-ND - Cut Tape (CT) 1510-SCP7VT93KEL1VLK36EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7VT93KEL1VLK36E |
Description | LED LH151B WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH151B White, Warm 3000K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 145lm (130lm ~ 160lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17838 | $713.52 |
| 8,000 | $0.16898 | $1,351.84 |

