LED Lighting LH181B White, Neutral 4000K 2.9V 350mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting LH181B White, Neutral 4000K 2.9V 350mA 120° 2-SMD, No Lead
SCP7RTJ5HEL1RLQF6E

SCP7TTF1HEL1TKN34E

DigiKey Part Number
1510-2242-2-ND - Tape & Reel (TR)
1510-2242-1-ND - Cut Tape (CT)
1510-2242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP7TTF1HEL1TKN34E
Description
LED LH181B NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting LH181B White, Neutral 4000K 2.9V 350mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.093" L x 0.093" W (2.36mm x 2.36mm)
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Height - Seated (Max)
0.019" (0.48mm)
Current - Test
350mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
163 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBHAWT-02-0000-000LT30E5Cree LED0XBHAWT-02-0000-000LT30E5-ND$1.39140Similar
In-Stock: 1,947
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.49200$4.92
100$0.35840$35.84
500$0.29840$149.20
1,000$0.27870$278.70