
SCP7PTJ5HEL1PUPF6E | |
|---|---|
DigiKey Part Number | SCP7PTJ5HEL1PUPF6E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7PTJ5HEL1PUPF6E |
Description | LED LH231B COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Cool 6500K 3-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 320lm (290lm ~ 350lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1111 (2828 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |

