43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603J430CS

DigiKey Part Number
1276-7072-2-ND - Tape & Reel (TR)
1276-7072-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS0603J430CS
Description
RES 43 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603J430CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.05300$0.53
25$0.04040$1.01
50$0.03340$1.67
100$0.02800$2.80
250$0.02256$5.64
500$0.01944$9.72
1,000$0.01699$16.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$0.00935$1,402.50