RC Series 1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3225J472CS

Digi-Key Part Number
1276-5993-2-ND - Tape & Reel (TR)
1276-5993-1-ND - Cut Tape (CT)
1276-5993-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RC3225J472CS
Supplier
Description
RES SMD 4.7K OHM 5% 1/3W 1210
Detailed Description
4.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
1276-5993-1
1276-5993-2
1276-5993-6
Standard Package5,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AC1210FR-074K7LYAGEO2,080YAG5470CT-ND$0.30000Upgrade
RMCP1210FT4K70Stackpole Electronics Inc139,977RMCP1210FT4K70CT-ND$0.30000Upgrade
CRCW12104K70FKEAVishay Dale4,938541-4.70KAACT-ND$0.25000Similar
RMCF1210FT4K70Stackpole Electronics Inc7,942RMCF1210FT4K70CT-ND$0.15000Similar
RMCF1210JT4K70Stackpole Electronics Inc19,970RMCF1210JT4K70CT-ND$0.12000Similar