RC2012F2803CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Direct


Bourns Inc.
In Stock: 24,876
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 51,261
Unit Price: $0.11000
Datasheet

Direct


YAGEO
In Stock: 76,879
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,798
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05903
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01528
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01828
Datasheet

Similar


Vishay Dale
In Stock: 3,340
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03111
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00747
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02206
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.04828
Datasheet
280 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F2803CS

DigiKey Part Number
1276-5422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F2803CS
Description
RES SMD 280K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F2803CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01488$29,760.00