Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CL32B106KOULNNE | |
|---|---|
DigiKey Part Number | 1276-3324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B106KOULNNE |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KOULNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B106KAULNNE | Samsung Electro-Mechanics | 35,060 | 1276-3322-1-ND | $0.45000 | Upgrade |
| CL32B106KLULNNE | Samsung Electro-Mechanics | 105,952 | 1276-3323-1-ND | $0.58000 | Upgrade |
| CL32B106KLULNNF | Samsung Electro-Mechanics | 0 | CL32B106KLULNNF-ND | $0.13328 | Upgrade |
| 1210YC106KAT2A | KYOCERA AVX | 105 | 478-KGM32LR71C106KUCT-ND | $0.82000 | Direct |
| C1210C106K4RACTU | KEMET | 25,332 | 399-C1210C106K4RACTUCT-ND | $0.90000 | Direct |







