Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL32B104KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B104KBFNNNE |
Description | CAP CER 0.1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B104KBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C104KA12A | KYOCERA AVX | 0 | 12105C104KA12A-ND | $1.18750 | Direct |
| 885012209041 | Würth Elektronik | 259 | 732-7738-1-ND | $0.28000 | Direct |
| C1210C104K5RACTU | KEMET | 25,504 | 399-C1210C104K5RACTUCT-ND | $0.33000 | Direct |
| KGM32RR71H104KU | KYOCERA AVX | 2,842 | 478-KGM32RR71H104KUCT-ND | $0.45000 | Direct |
| 1210VC104JAT2A | KYOCERA AVX | 0 | 1210VC104JAT2A-ND | $0.26788 | Upgrade |






