0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B224KBPWPNE

DigiKey Part Number
1276-6677-2-ND - Tape & Reel (TR)
1276-6677-1-ND - Cut Tape (CT)
1276-6677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B224KBPWPNE
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B224KBPWPNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25700$2.57
50$0.19020$9.51
100$0.16970$16.97
500$0.13512$67.56
1,000$0.12444$124.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11566$231.32
4,000$0.10843$433.72
6,000$0.10481$628.86
10,000$0.10080$1,008.00
14,000$0.09846$1,378.44
20,000$0.09620$1,924.00
Manufacturers Standard Package