CL31B103KBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 19,787
Unit Price: $0.16000
Datasheet

Direct


KEMET
In Stock: 41,408
Unit Price: $0.16000
Datasheet

Direct


KEMET
In Stock: 189,551
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 36,211
Unit Price: $0.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,525
Unit Price: $0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 45,080
Unit Price: $0.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 912
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 19,588
Unit Price: $0.22000
Datasheet

Upgrade


KEMET
In Stock: 10,673
Unit Price: $0.52000
Datasheet

Upgrade


KEMET
In Stock: 41,973
Unit Price: $0.19000
Datasheet

Upgrade


KEMET
In Stock: 108,319
Unit Price: $0.17000
Datasheet

Upgrade


KEMET
In Stock: 29,319
Unit Price: $0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 21,998
Unit Price: $0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.04805
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KBCNNNC

DigiKey Part Number
1276-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B103KBCNNNC
Description
CAP CER 10000PF 50V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103KBCNNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208081Würth Elektronik19,787732-8121-1-ND$0.16000Direct
C1206C103K5RAC7210KEMET41,408399-C1206C103K5RAC7210CT-ND$0.16000Direct
C1206C103K5RACTUKEMET189,551399-C1206C103K5RACTUCT-ND$0.16000Direct
CC1206KRX7R9BB103YAGEO36,211311-1174-1-ND$0.20000Direct
KGM31BR71H103KMKYOCERA AVX7,525478-KGM31BR71H103KMCT-ND$0.22000Direct
Obsolete
This product is no longer manufactured. View Substitutes