CL31A106KPHNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 214,827
Unit Price: $0.27000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 223,724
Unit Price: $0.21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 60,298
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 42,377
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,350,373
Unit Price: $0.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,611
Unit Price: $0.19000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02943
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 175,906
Unit Price: $0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,774
Unit Price: $0.42000
Datasheet

Direct


Murata Electronics
In Stock: 3,269
Unit Price: $1.10000
Datasheet

Direct


Murata Electronics
In Stock: 1,618
Unit Price: $1.10000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.13697
Datasheet

Direct


Murata Electronics
In Stock: 19,406
Unit Price: $0.57000
Datasheet

Direct


Taiyo Yuden
In Stock: 13,613
Unit Price: $0.32000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KPHNNWE

DigiKey Part Number
1276-3041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A106KPHNNWE
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KPHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.04150$12,450.00