Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CL21X106KQQNNNE | |
|---|---|
DigiKey Part Number | 1276-3026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21X106KQQNNNE |
Description | CAP CER 10UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106KQQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21X106KOQNNNE | Samsung Electro-Mechanics | 122,062 | 1276-3024-1-ND | $0.26000 | Upgrade |
| CL21X106KPCLRNC | Samsung Electro-Mechanics | 65,136 | 1276-2717-1-ND | $0.20000 | Upgrade |
| C2012X6S0J106K085AC | TDK | 2,193 | 445-7617-1-ND | $0.26000 | Direct |
| GRM219C80J106KE39D | Murata Electronics | 0 | 490-12002-2-ND | $0.00000 | Direct |
| GRM21BC80J106KE19L | Murata Electronics | 0 | 490-6465-1-ND | $0.03810 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03093 | $309.30 |






