Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C120JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C120JBANNNC |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C120JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C120J5GACTU | KEMET | 49,015 | 399-C0805C120J5GACTUCT-ND | $0.12000 | Direct |
| CC0805JRNPO9BN120 | YAGEO | 47,310 | 311-1100-1-ND | $0.10000 | Direct |
| KGM21BCG1H120JT | KYOCERA AVX | 11,319 | 478-KGM21BCG1H120JTCT-ND | $0.13000 | Direct |
| VJ0805A120JXACW1BC | Vishay Vitramon | 5,029 | 720-1626-1-ND | $0.13000 | Direct |
| 08051A120FA12A | KYOCERA AVX | 0 | 08051A120FA12A-ND | $1.06250 | Upgrade |






