CL21C102JBCNNND is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 23,430
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 75,636
Unit Price: $0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


KEMET
In Stock: 326,967
Unit Price: $0.12000
Datasheet

Direct


TDK
In Stock: 66,508
Unit Price: $0.19000
Datasheet

Direct


YAGEO
In Stock: 79,833
Unit Price: $0.12000
Datasheet

Direct


Murata Electronics
In Stock: 15,062
Unit Price: $0.16000
Datasheet

Direct


Murata Electronics
In Stock: 26,975
Unit Price: $0.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 72,848
Unit Price: $0.12000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,647
Unit Price: $0.36000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,251
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KEMET
In Stock: 6,177
Unit Price: $1.43000
Datasheet

Upgrade


KEMET
In Stock: 9,829
Unit Price: $1.29000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C102JBCNNND

DigiKey Part Number
CL21C102JBCNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C102JBCNNND
Description
CAP CER 1000PF 50V NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C102JBCNNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21C102JBC1PNCSamsung Electro-Mechanics23,4301276-2575-1-ND$0.20000Parametric Equivalent
CL21C102JBCNFNCSamsung Electro-Mechanics75,6361276-2576-1-ND$0.11000Parametric Equivalent
08055A102JA16AKYOCERA AVX008055A102JA16A-ND$1.06250Direct
C0805C102J5GACTUKEMET326,967399-C0805C102J5GACTUCT-ND$0.12000Direct
C2012C0G1H102J060AATDK66,508445-1330-1-ND$0.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes