Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL21C020CBANNNC | |
|---|---|
DigiKey Part Number | 1276-2549-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C020CBANNNC |
Description | CAP CER 2PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C020CBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A2R0CAT2A | KYOCERA AVX | 13,387 | 478-10522-1-ND | $0.13000 | Direct |
| C0805C209C5GACTU | KEMET | 24,468 | 399-C0805C209C5GACTUCT-ND | $0.39000 | Direct |
| CC0805CRNPO9BN2R0 | YAGEO | 171,841 | 311-1091-1-ND | $0.11000 | Direct |
| 08051A2R0CAT2A | KYOCERA AVX | 0 | 08051A2R0CAT2A-ND | $0.03881 | Upgrade |
| 08052A2R0CAT2A | KYOCERA AVX | 0 | 08052A2R0CAT2A-ND | $0.08077 | Upgrade |





