Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B684KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-2978-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B684KOFNNNE |
Description | CAP CER 0.68UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B684KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B684JOFNNNE | Samsung Electro-Mechanics | 48,047 | 1276-2976-1-ND | $0.14000 | Upgrade |
| 885012207050 | Würth Elektronik | 0 | 732-7663-1-ND | $0.18000 | Direct |
| C0805C684K4RACTU | KEMET | 33,790 | 399-C0805C684K4RACTUCT-ND | $0.22000 | Direct |
| C2012X7R1C684K125AA | TDK | 3,203 | 445-7574-1-ND | $0.18000 | Direct |
| GRM219R71C684KA01D | Murata Electronics | 6,596 | 490-4741-1-ND | $0.31000 | Direct |







