
CL21B472KB65PND | |
|---|---|
DigiKey Part Number | 1276-6993-2-ND - Tape & Reel (TR) 1276-6993-1-ND - Cut Tape (CT) 1276-6993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B472KB65PND |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B472KB65PND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12100 | $1.21 |
| 50 | $0.08600 | $4.30 |
| 100 | $0.07540 | $7.54 |
| 500 | $0.05756 | $28.78 |
| 1,000 | $0.05206 | $52.06 |
| 2,500 | $0.04627 | $115.67 |
| 5,000 | $0.04279 | $213.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03992 | $399.20 |
| 20,000 | $0.03756 | $751.20 |
| 30,000 | $0.03638 | $1,091.40 |
| 50,000 | $0.03507 | $1,753.50 |
| 70,000 | $0.03430 | $2,401.00 |
| 100,000 | $0.03357 | $3,357.00 |

