CL21B471KCANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


Würth Elektronik
In Stock: 12,453
Unit Price: $0.13000
Datasheet

Direct


KEMET
In Stock: 45,361
Unit Price: $0.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 66,753
Unit Price: $0.14000
Datasheet

Upgrade


KEMET
In Stock: 1,875
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11329
Datasheet

Upgrade


KEMET
In Stock: 82,926
Unit Price: $0.34000
Datasheet

Upgrade


YAGEO
In Stock: 36,144
Unit Price: $0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 210
Unit Price: $0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,003
Unit Price: $0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05953
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.28000
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B471KCANNNC

DigiKey Part Number
1276-2516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B471KCANNNC
Description
CAP CER 470PF 100V X7R 0805
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B471KCANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes