CL21B151KBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.03830
Datasheet

Direct


Würth Elektronik
In Stock: 3,768
Unit Price: $0.11000
Datasheet

Direct


KEMET
In Stock: 6,211
Unit Price: $0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06595
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06679
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05668
Datasheet

Similar


KYOCERA AVX
In Stock: 19,865
Unit Price: $0.13000
Datasheet
150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B151KBANNNC

DigiKey Part Number
1276-2457-2-ND - Tape & Reel (TR)
1276-2457-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21B151KBANNNC
Description
CAP CER 150PF 50V X7R 0805
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B151KBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes