
CL10C681JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1820-2-ND - Tape & Reel (TR) 1276-1820-1-ND - Cut Tape (CT) 1276-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C681JB8NNNC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C681JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C681JB81PNC | Samsung Electro-Mechanics | 60,820 | 1276-6552-1-ND | $0.10000 | Parametric Equivalent |
| C1608NP01H681J080AA | TDK | 9,407 | 445-14089-1-ND | $0.17000 | Direct |
| KGM15ACG1H681JT | KYOCERA AVX | 74,204 | 478-KGM15ACG1H681JTCT-ND | $0.14000 | Direct |
| C0603C681F5GACTU | KEMET | 36,824 | 399-C0603C681F5GACTUCT-ND | $1.20000 | Upgrade |
| C0603C681G5GACTU | KEMET | 9,015 | 399-C0603C681G5GACTUCT-ND | $0.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04300 | $2.15 |
| 100 | $0.03710 | $3.71 |
| 500 | $0.02728 | $13.64 |
| 1,000 | $0.02427 | $24.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01977 | $79.08 |
| 8,000 | $0.01810 | $144.80 |
| 12,000 | $0.01727 | $207.24 |
| 20,000 | $0.01635 | $327.00 |
| 28,000 | $0.01581 | $442.68 |
| 40,000 | $0.01529 | $611.60 |

