Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CL10C1R5CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1819-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C1R5CB8NNNC |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C1R5CB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C159C5GACTU | KEMET | 62,767 | 399-C0603C159C5GACTUCT-ND | $0.36000 | Direct |
| C1608NP01H1R5C080AA | TDK | 6,602 | 445-14066-1-ND | $0.11000 | Direct |
| KGM15ACG1H1R5CT | KYOCERA AVX | 9,807 | 478-KGM15ACG1H1R5CT-ND | $0.19000 | Direct |
| VJ0603A1R5CXACW1BC | Vishay Vitramon | 1,355 | BC1224CT-ND | $0.13000 | Direct |
| C0603C159C2GACTU | KEMET | 0 | 399-C0603C159C2GACTUTR-ND | $0.11070 | Upgrade |






