CL10A105MP8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 405,766
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 678,305
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 204,186
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,928,872
Unit Price: $0.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18,186
Unit Price: $0.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,217,553
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 64,578
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 695,198
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00562
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 90,860
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 90,901
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 90,289
Unit Price: $0.15000
Datasheet

Direct


Würth Elektronik
In Stock: 11,947
Unit Price: $0.10000
Datasheet

Direct


TDK
In Stock: 5,836
Unit Price: $0.11000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105MP8NNNC

DigiKey Part Number
1276-1866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A105MP8NNNC
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105MP8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A105KA8NFNCSamsung Electro-Mechanics405,7661276-1859-1-ND$0.10000Upgrade
CL10A105KA8NNNCSamsung Electro-Mechanics678,3051276-1102-1-ND$0.10000Upgrade
CL10A105KA8NNNLSamsung Electro-Mechanics204,1861276-CL10A105KA8NNNLCT-ND$0.10000Upgrade
CL10A105KB8NNNCSamsung Electro-Mechanics1,928,8721276-1860-1-ND$0.11000Upgrade
CL10A105KL8NNNCSamsung Electro-Mechanics18,1861276-1861-1-ND$0.14000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes