CL10A105KA5LNNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 154,036
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 204,686
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 285,729
Unit Price: $0.12000
Datasheet

Direct


KEMET
In Stock: 133,016
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 1,058,689
Unit Price: $0.11000
Datasheet

Direct


Taiyo Yuden
In Stock: 614,444
Unit Price: $0.10000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 370,228
Unit Price: $0.17000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 768,633
Unit Price: $0.15000
Datasheet

Similar


Würth Elektronik
In Stock: 15,950
Unit Price: $0.13000
Datasheet

Similar


TDK
In Stock: 154,514
Unit Price: $0.12000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA5LNNC

DigiKey Part Number
1276-1858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A105KA5LNNC
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KA5LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes