Direct
Direct
Upgrade
Similar

CL05C2R2CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C2R2CB5NNNC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C2R2CB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R2CA01D | Murata Electronics | 335,611 | 490-5932-1-ND | $0.10000 | Direct |
| UMK105CG2R2CV-F | Taiyo Yuden | 13,138 | 587-3179-1-ND | $0.10000 | Direct |
| GRM1555C2A2R2CA01D | Murata Electronics | 10,213 | 490-7284-1-ND | $0.10000 | Upgrade |
| 885012005051 | Würth Elektronik | 9,309 | 732-7465-1-ND | $0.10000 | Similar |




