Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C130JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1642-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C130JB5NNNC |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C130JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H130JA01D | Murata Electronics | 155 | 490-5925-1-ND | $0.10000 | Direct |
| GRM1555C1H130GA01D | Murata Electronics | 33,675 | 490-8184-1-ND | $0.12000 | Upgrade |
| 04025A130JAT2A | KYOCERA AVX | 9,550 | 478-04025A130JAT2ACT-ND | $0.26000 | Parametric Equivalent |
| 04025A130JAT4A | KYOCERA AVX | 0 | 478-04025A130JAT4ATR-ND | $0.04325 | Parametric Equivalent |
| 0402N130J500CT | Walsin Technology Corporation | 0 | 1292-1255-2-ND | $0.00479 | Parametric Equivalent |










