


CL05B104JP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1506-2-ND - Tape & Reel (TR) 1276-1506-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05B104JP5NNNC |
Description | CAP CER 0.1UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104JP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B104JO5NNNC | Samsung Electro-Mechanics | 0 | 1276-1505-1-ND | $0.10000 | Upgrade |
| C0402C104J4RACTU | KEMET | 236,578 | 399-C0402C104J4RACTUCT-ND | $0.47000 | Upgrade |
| GRM155R71C104JA88D | Murata Electronics | 585,461 | 490-6327-1-ND | $0.10000 | Upgrade |
| KGM05AR71C104JH | KYOCERA AVX | 60,019 | 478-KGM05AR71C104JHCT-ND | $0.10000 | Upgrade |
| 885012205018 | Würth Elektronik | 138,719 | 732-7513-1-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

