
CL03A224MP3NNNC | |
|---|---|
DigiKey Part Number | 1276-6730-2-ND - Tape & Reel (TR) 1276-6730-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03A224MP3NNNC |
Description | CAP CER 0.22UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A224MP3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A224KP3NNNC | Samsung Electro-Mechanics | 77,464 | 1276-1331-1-ND | $0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

