
CL02B221KP2NNNC | |
|---|---|
DigiKey Part Number | 1276-1218-2-ND - Tape & Reel (TR) 1276-1218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL02B221KP2NNNC |
Description | CAP CER 220PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02B221KP2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.09360 | $4.68 |
| 100 | $0.08220 | $8.22 |
| 500 | $0.06300 | $31.50 |
| 1,000 | $0.05710 | $57.10 |
| 2,500 | $0.05088 | $127.20 |
| 5,000 | $0.04713 | $235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.00849 | $3,396.00 |

