Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIS10P260AC | |
|---|---|
DigiKey Part Number | 1276-6354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIS10P260AC |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIS10P260AC Models |
Category | Current Rating (Max) 6A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805260Y00 | Pulse Electronics | 36,160 | 553-BBUP00160805260Y00CT-ND | $0.10000 | Parametric Equivalent |
| BLM18KG260TN1D | Murata Electronics | 339,384 | 490-5252-1-ND | $0.10000 | Parametric Equivalent |
| BLM18SG260TN1D | Murata Electronics | 16,416 | 490-3995-1-ND | $0.14000 | Parametric Equivalent |
| FBU160808T-260Y-S | CAL-CHIP ELECTRONICS, INC. | 16,000 | 2571-FBU160808T-260Y-STR-ND | $0.00440 | Parametric Equivalent |
| MHC1608P260Z06BP6A0DG | INPAQ Technology Co., Ltd | 19,802 | 3526-MHC1608P260Z06BP6A0DGCT-ND | $0.10000 | Parametric Equivalent |







