Direct



CIG21W3R3MNE | |
|---|---|
DigiKey Part Number | 1276-6197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG21W3R3MNE |
Description | FIXED IND 3.3UH 730MA 250 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 730 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG21W3R3MNE Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 250mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2012S3R3MT0S1 | TDK | 7,151 | 445-6365-1-ND | $0.24000 | Direct |


