Direct

CIC31P601NE | |
|---|---|
DigiKey Part Number | 1276-6364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIC31P601NE |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIC31P601NE Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MI1206K601R-10 | Laird-Signal Integrity Products | 81,515 | 240-2405-1-ND | $0.14000 | Direct |


