CIC05P300NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 202,637
Unit Price: $0.10000
Datasheet
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC05P300NC

DigiKey Part Number
1276-6392-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC05P300NC
Description
FERRITE BEAD 30 OHM 0402 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 50mOhm
EDA/CAD Models
CIC05P300NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.1A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15PD300SN1DMurata Electronics202,637490-5200-1-ND$0.10000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable