Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC3216F121CS | |
|---|---|
DigiKey Part Number | 1276-5672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC3216F121CS |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC3216F121CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1200ELF | Bourns Inc. | 79,385 | CR1206-FX-1200ELFCT-ND | $0.10000 | Direct |
| CRG1206F120R | TE Connectivity Passive Product | 24,075 | 1712-CRG1206F120RCT-ND | $0.10000 | Direct |
| ERJ-8ENF1200V | Panasonic Industry | 15,625 | P120FCT-ND | $0.18000 | Direct |
| RC1206FR-07120RL | YAGEO | 1,788 | 311-120FRCT-ND | $0.10000 | Direct |
| RMCF1206FT120R | Stackpole Electronics Inc | 25,161 | RMCF1206FT120RCT-ND | $0.10000 | Direct |










