RC2012F202CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Direct


Bourns Inc.
In Stock: 1,264
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 114,750
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 173,931
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 11,145
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 14,476
Unit Price: $0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 143,543
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01548
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01828
Datasheet

Similar


YAGEO
In Stock: 10,745
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 7,719
Unit Price: $0.12000
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F202CS

DigiKey Part Number
1276-5287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F202CS
Description
RES SMD 2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F202CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01488$29,760.00