RC2012F122CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08228
Datasheet

Direct


Bourns Inc.
In Stock: 66,091
Unit Price: $0.10000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 399,364
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 25,269
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 203,578
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 92,209
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 4,768
Unit Price: $0.13000
Datasheet

Similar


YAGEO
In Stock: 38,821
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01419
Datasheet

Similar


Vishay Dale
In Stock: 44,478
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 26,458
Unit Price: $0.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00747
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F122CS

DigiKey Part Number
1276-5275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F122CS
Description
RES SMD 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F122CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01488$29,760.00