Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RC1608J221CS | |
|---|---|
DigiKey Part Number | 1276-5046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J221CS |
Description | RES SMD 220 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J221CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F221CS | Samsung Electro-Mechanics | 10,007 | 1276-3496-1-ND | $0.12000 | Upgrade |
| RC0603JR-07220RL | YAGEO | 313,348 | 311-220GRCT-ND | $0.10000 | Direct |
| RCG0603220RJNEA | Vishay Dale | 4,428 | 541-RCG0603220RJNEACT-ND | $0.13000 | Direct |
| CRG0603F220R/10 | TE Connectivity Passive Product | 0 | CRG0603F220R/10-ND | $0.00312 | Upgrade |
| CRG0603J220R | TE Connectivity Passive Product | 0 | CRG0603J220R-ND | $0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.00720 | $14,400.00 |








