Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F511CS | |
|---|---|
DigiKey Part Number | 1276-4621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F511CS |
Description | RES SMD 510 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F511CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-07510RL | YAGEO | 0 | AR0603FR-07510RL-ND | $0.06718 | Direct |
| CR0603-FX-5100ELF | Bourns Inc. | 63,253 | CR0603-FX-5100ELFCT-ND | $0.10000 | Direct |
| CRG0603F510R | TE Connectivity Passive Product | 4,865 | 1712-CRG0603F510RCT-ND | $0.10000 | Direct |
| RC0603FR-07510RL | YAGEO | 56,703 | 311-510HRCT-ND | $0.10000 | Direct |
| AC0603FR-07510RL | YAGEO | 33,222 | YAG3615CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.00859 | $17,180.00 |









