Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F472CS | |
|---|---|
DigiKey Part Number | 1276-3502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F472CS |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F472CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-074K7L | YAGEO | 6,686 | 13-AR0603FR-074K7LCT-ND | $0.34000 | Direct |
| CR0603-FX-4701ELF | Bourns Inc. | 694,317 | CR0603-FX-4701ELFCT-ND | $0.10000 | Direct |
| CRG0603F4K7 | TE Connectivity Passive Product | 794,445 | A106050CT-ND | $0.10000 | Direct |
| CRG0603F4K7/10 | TE Connectivity Passive Product | 0 | CRG0603F4K7/10-ND | $0.00519 | Direct |
| RC0603FR-074K7L | YAGEO | 191,628 | 311-4.70KHRCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.00859 | $17,180.00 |








