RC1608F471CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.06718
Datasheet

Direct


Bourns Inc.
In Stock: 33,157
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 46,777
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 9,403,000
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01658
Datasheet

Similar


YAGEO
In Stock: 17,800
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 14,757
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 126,613
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 16,170
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 9,370
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 3,279
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01669
Datasheet

Similar


Panasonic Industry
In Stock: 230,247
Unit Price: $0.10000
Datasheet

Similar


Panasonic Industry
In Stock: 3,452
Unit Price: $0.23000
Datasheet
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F471CS

DigiKey Part Number
1276-4619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F471CS
Description
RES SMD 470 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F471CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603FR-07470RLYAGEO0AR0603FR-07470RL-ND$0.06718Direct
CR0603-FX-4700ELFBourns Inc.33,157CR0603-FX-4700ELFCT-ND$0.10000Direct
CRG0603F470RTE Connectivity Passive Product46,7771712-CRG0603F470RCT-ND$0.10000Direct
RC0603FR-07470RLYAGEO9,403,000311-470HRCT-ND$0.10000Direct
RGC0603FTC470RStackpole Electronics Inc0RGC0603FTC470R-ND$0.01658Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.00859$17,180.00