RC1005F512CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 94,021
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 38,239
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 4
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 309,348
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 31,312
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 70,348
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 74,093
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00402
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 394,430
Unit Price: $0.10000
Datasheet
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F512CS

DigiKey Part Number
1276-4085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F512CS
Description
RES SMD 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F512CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.00563$11,260.00