Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31C101JBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C101JBCNNNC |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C101JBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008043 | Würth Elektronik | 14,257 | 732-7887-1-ND | $0.16000 | Direct |
| C1206C101J5GACTU | KEMET | 5,384 | 399-C1206C101J5GACTUCT-ND | $0.20000 | Direct |
| CC1206JRNPO9BN101 | YAGEO | 206 | 311-1161-1-ND | $0.21000 | Direct |
| KGM31BCG1H101JT | KYOCERA AVX | 17,921 | 478-KGM31BCG1H101JTCT-ND | $0.28000 | Direct |
| VJ1206A101JXACW1BC | Vishay Vitramon | 860 | 720-1637-1-ND | $0.27000 | Direct |






