Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C220JCANNNC | |
|---|---|
DigiKey Part Number | 1276-2607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C220JCANNNC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C220JCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C220JBANNNC | Samsung Electro-Mechanics | 167,396 | 1276-1047-1-ND | $0.10000 | Similar |
| C0805C220J1GACTU | KEMET | 71,096 | 399-C0805C220J1GACTUCT-ND | $0.16000 | Direct |
| KGM21BCG2A220JT | KYOCERA AVX | 28,456 | 478-KGM21BCG2A220JTCT-ND | $0.12000 | Direct |
| C0805C220G1GACTU | KEMET | 4,045 | 399-C0805C220G1GACTUCT-ND | $0.62000 | Upgrade |
| C0805C220G2GACTU | KEMET | 3,004 | 399-C0805C220G2GACTUCT-ND | $0.71000 | Upgrade |




